Facom Single Ended Open Spanner Metric, 240mm Overall
- RS Stock No.:
- 236-0464
- Mfr. Part No.:
- 51BS.46
- Brand:
- Facom
Subtotal (1 unit)*
$440.19
(exc. GST)
$484.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $440.19 |
*price indicative
- RS Stock No.:
- 236-0464
- Mfr. Part No.:
- 51BS.46
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 46 mm | |
| Unit of Measure | Metric | |
| Sub Type | Single Ended | |
| Product Type | Single Ended Open Spanner | |
| Material | Alloy Steel | |
| Head Type | Offset | |
| Overall Length | 240mm | |
| Finish | Burnished | |
| Opening Angle | 0° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 46 mm | ||
Unit of Measure Metric | ||
Sub Type Single Ended | ||
Product Type Single Ended Open Spanner | ||
Material Alloy Steel | ||
Head Type Offset | ||
Overall Length 240mm | ||
Finish Burnished | ||
Opening Angle 0° | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 51BS series safety slogging wrench has metric size from 24 to 80 mm and patented mechanism to lock the wrench on the screw. It has black phosphate finish.
Innovative & easy to use unlock trigger
Hook for work at height
Related links
- Bahco Single Ended Open Spanner Metric, 240 mm Overall
- BETA Single Ended Open Spanner Metric, 240 mm Overall
- Facom Double Ended Open Spanner Metric, 240 mm Overall
- Bahco Double Ended Open Spanner Metric, 240 mm Overall
- Facom Single Ended Open Spanner Metric, 195 mm Overall
- Facom Single Ended Open Spanner Metric, 180 mm Overall
- Facom Single Ended Open Spanner Metric, 330 mm Overall
- Facom Single Ended Open Spanner Metric, 205 mm Overall
