Facom Single Ended Open Spanner Metric, 180mm Overall

Subtotal (1 unit)*

$303.90

(exc. GST)

$334.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$303.90

*price indicative

RS Stock No.:
235-7722
Mfr. Part No.:
51BS.27
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Sub Type

Single Ended

Size

27 mm

Product Type

Single Ended Open Spanner

Unit of Measure

Metric

Material

Alloy Steel

Head Type

Offset

Overall Length

180mm

Finish

Burnished

Opening Angle

0°

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom 51BS series safety slogging wrench has metric size from 24 to 80 mm and patented mechanism to lock the wrench on the screw. It has black phosphate finish.

Innovative & easy to use unlock trigger

Hook for work at height

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy