Facom Angle Box, 172 mm Overall, Polished Chrome Handle Non-Sparking
- RS Stock No.:
- 236-0050
- Mfr. Part No.:
- 92A.22
- Brand:
- Facom
Subtotal (1 unit)*
$39.15
(exc. GST)
$43.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.15 |
*price indicative
- RS Stock No.:
- 236-0050
- Mfr. Part No.:
- 92A.22
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Wrench Type | Angle Box | |
| Product Type | Tubular Box Spanner | |
| Overall Length | 172mm | |
| Non-Sparking | Yes | |
| Handle Type | Polished Chrome | |
| Standards/Approvals | ISO, DIN ISO, NF ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Wrench Type Angle Box | ||
Product Type Tubular Box Spanner | ||
Overall Length 172mm | ||
Non-Sparking Yes | ||
Handle Type Polished Chrome | ||
Standards/Approvals ISO, DIN ISO, NF ISO | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 92A series is the metric angled box wrench allows to work on long threaded rods. The size of the wrench is the 22 mm and the overall length is the 172 mm.
Passage hole allowing to use shank
Satin chrome finish
Related links
- Facom Angle Box Polished Chrome Handle Non-Sparking
- Facom Angle Box Polished Chrome Handle Non-Sparking
- Facom Angle Box Polished Chrome Handle Non-Sparking
- Facom Angle Box Polished Chrome Handle Non-Sparking
- Facom Angle Box Polished Chrome Handle Non-Sparking
- Facom Angle Box Polished Chrome Handle Non-Sparking
- Facom Angle Box Polished Chrome Handle Non-Sparking
- Facom Angle Box Polished Chrome Handle Non-Sparking
