Facom Angle Box, 136 mm Overall, Polished Chrome Handle Non-Sparking

Subtotal (1 unit)*

$27.79

(exc. GST)

$30.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.79

*price indicative

RS Stock No.:
236-0042
Mfr. Part No.:
92A.15
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Tubular Box Spanner

Wrench Type

Angle Box

Non-Sparking

Yes

Overall Length

136mm

Handle Type

Polished Chrome

Finish

Satin Chrome

VDE/1000V Approved

No

Standards/Approvals

No

Non Compliant

The Facom 92A series is the metric angled box wrench allows to work on long threaded rods. The size of the wrench is the 15 mm and the overall length is the 136 mm.

Passage hole allowing to use shank

Satin chrome finish

Related links