Facom Angle Box, 136 mm Overall, Polished Chrome Handle Non-Sparking
- RS Stock No.:
- 236-0041
- Mfr. Part No.:
- 92A.14
- Brand:
- Facom
Subtotal (1 unit)*
$24.70
(exc. GST)
$27.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.70 |
*price indicative
- RS Stock No.:
- 236-0041
- Mfr. Part No.:
- 92A.14
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tubular Box Spanner | |
| Wrench Type | Angle Box | |
| Non-Sparking | Yes | |
| Overall Length | 136mm | |
| Handle Type | Polished Chrome | |
| Finish | Satin Chrome | |
| Standards/Approvals | ISO 2236, ISO 691, NF ISO 691, DIN ISO 691, NF ISO 2236 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tubular Box Spanner | ||
Wrench Type Angle Box | ||
Non-Sparking Yes | ||
Overall Length 136mm | ||
Handle Type Polished Chrome | ||
Finish Satin Chrome | ||
Standards/Approvals ISO 2236, ISO 691, NF ISO 691, DIN ISO 691, NF ISO 2236 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 92A series is the metric angled box wrench allows to work on long threaded rods. The size of the wrench is the 14 mm and the overall length is the 136 mm.
Passage hole allowing to use shank
Satin chrome finish
Related links
- Facom Angle Box Polished Chrome Handle Non-Sparking
- Facom Angle Box Polished Chrome Handle Non-Sparking
- Facom Angle Box Polished Chrome Handle Non-Sparking
- Facom Angle Box Polished Chrome Handle Non-Sparking
- Facom Angle Box Polished Chrome Handle Non-Sparking
- Facom Angle Box Polished Chrome Handle Non-Sparking
- Facom Angle Box Polished Chrome Handle Non-Sparking
- Facom Angle Box Polished Chrome Handle Non-Sparking
