Facom Double Ended Open Spanner Imperial, 318mm Overall
- RS Stock No.:
- 235-7626
- Mfr. Part No.:
- 44.1P3/8X1P1/2
- Brand:
- Facom
Subtotal (1 unit)*
$122.08
(exc. GST)
$134.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.08 |
*price indicative
- RS Stock No.:
- 235-7626
- Mfr. Part No.:
- 44.1P3/8X1P1/2
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Imperial | |
| Sub Type | Double Ended | |
| Size | 29.63 x 38.1 mm | |
| Product Type | Double Ended Open Spanner | |
| Material | Chrome Vanadium Steel | |
| Head Type | Standard | |
| Overall Length | 318mm | |
| Finish | Chrome | |
| Opening Angle | 15° | |
| Standards/Approvals | ASME | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Imperial | ||
Sub Type Double Ended | ||
Size 29.63 x 38.1 mm | ||
Product Type Double Ended Open Spanner | ||
Material Chrome Vanadium Steel | ||
Head Type Standard | ||
Overall Length 318mm | ||
Finish Chrome | ||
Opening Angle 15° | ||
Standards/Approvals ASME | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 44 series open end wrench are slimmer than a standard combination wrench for better thickness accessibility. It has satin chrome finish.
Heads hinged at 15°
Dimensions 1/4 to 1 5/8 inch
Related links
- Facom Double Ended Open Spanner Metric, 318 mm Overall
- Facom Double Ended Open Spanner inch, 318 mm Overall
- Facom Flare Nut Spanner Metric, 318 mm Overall
- Facom Double Ended Open Spanner Metric, 137 mm Overall
- Facom Double Ended Open Spanner Metric, 90 mm Overall
- Facom Double Ended Open Spanner Metric, 220 mm Overall
- Facom Double Ended Open Spanner Metric, 80 mm Overall
- Facom Double Ended Open Spanner Metric, 152 mm Overall
