Facom Ring Spanner, 200mm Overall

Subtotal (1 unit)*

$130.29

(exc. GST)

$143.32

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$130.29

*price indicative

RS Stock No.:
235-8112
Mfr. Part No.:
464.M14X19
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Ring Spanner

Unit of Measure

Metric

Sub Type

Ratchet Drive

VDE/1000V Approved

No

Material

Chrome Vandium Steel

Overall Length

200mm

Finish

Satin Chrome

Height Safe

No

Standards/Approvals

NF ISO 691, NF ISO 1711-1, ISO 691, ISO 1711-1, ASME B107.100

Non Compliant

COO (Country of Origin):
TW
The Facom 464 series has straight ratchet ring wrench having size of 14 x 19 mm. Its ideal for spaces with low access in height. The extra-flat wrench is 3 times slimmer than a traditional ratchet + socket system.

Compact ratchet mechanism and reversible by flipping the wrench

Satin chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy