Facom Combination Spanner 35 mm, 430mm Overall
- RS Stock No.:
- 235-8068
- Distrelec Article No.:
- 304-22-656
- Mfr. Part No.:
- 440.35
- Brand:
- Facom
Subtotal (1 unit)*
$103.65
(exc. GST)
$114.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.65 |
*price indicative
- RS Stock No.:
- 235-8068
- Distrelec Article No.:
- 304-22-656
- Mfr. Part No.:
- 440.35
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 35 mm | |
| Product Type | Combination Spanner | |
| Head Type | Standard | |
| Overall Length | 430mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | E74-306, NF ISO 7738, ISO 691, DIN ISO 691, ISO 7738, DIN 3113, NF ISO 3318, ASME B107.100, ISO 3318, NF ISO 1711-1, NF ISO 691, ISO 1711-1, DIN 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 35 mm | ||
Product Type Combination Spanner | ||
Head Type Standard | ||
Overall Length 430mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals E74-306, NF ISO 7738, ISO 691, DIN ISO 691, ISO 7738, DIN 3113, NF ISO 3318, ASME B107.100, ISO 3318, NF ISO 1711-1, NF ISO 691, ISO 1711-1, DIN 1711-1 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 440 series is the metric combination wrench its standard wrench for all common applications. The spanner high mechanical performance combined with compact design complying with aeronautical standards. The overall length of the wrench is the 35 m
Satin chrome finish
Ring head with 15° angle
Open end head-handle geometry optimized for increased accessibility
Related links
- Facom Combination Spanner 35 mm, 524 mm Overall
- BETA Combination Spanner 38 mm, 430 mm Overall
- SAM Combination Spanner 35 mm, 344.5 mm Overall
- Ega-Master Combination Spanner 35 mm, 340 mm Overall
- STAHLWILLE Combination Spanner Height Safe 1.25 in, 430 mm Overall
- BETA Combination Spanner 35 x 35 mm, 412 mm Overall
- SAM Standard 300 mm Blade, 430 mm Overall
- Facom Spanner 35 mm, 360 mm Overall
