Subtotal (1 unit)*
$29.28
(exc. GST)
$32.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.28 |
*price indicative
- RS Stock No.:
- 235-7970
- Mfr. Part No.:
- 39.9
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 9 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Overall Length | 98mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | ISO 7738, E74-306, ISO 691, ISO 3318, DIN ISO 691, ISO 1711-1, NF ISO 1711-1, ASME B107.100, DIN 1711-1, NF ISO 7738, NF ISO 691, NF ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 9 mm | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Overall Length 98mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals ISO 7738, E74-306, ISO 691, ISO 3318, DIN ISO 691, ISO 1711-1, NF ISO 1711-1, ASME B107.100, DIN 1711-1, NF ISO 7738, NF ISO 691, NF ISO 3318 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 39 series has metric short-reach combination wrench. This short combination wrenches, the short handle and compact head allow for high handiness and its deal for confined access. The wrench is the 9 mm and overall length is 98 mm.
Satin chrome finish
Open end head angled at 15°
Ring head angled at 15°
Related links
- Facom Combination Spanner 9 mm, 142 mm Overall
- Expert by Facom Combination Spanner 9 mm, 130 mm Overall
- Facom Combination Spanner 8 x 9 mm, 185.5 mm Overall
- Facom Combination Spanner Chrome, 147 mm Overall 9/16 in
- Facom Combination Spanner 9/16 in, 190 mm Overall
- Facom Combination Spanner 9/16 in, 180 mm Overall
- Facom Combination Spanner Height Safe 9/16 in, 180 mm Overall
- Bahco Combination Spanner 9 mm, 136 mm Overall
