Facom Combination Spanner 9 mm, 142mm Overall

Subtotal (1 unit)*

$31.53

(exc. GST)

$34.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.53

*price indicative

RS Stock No.:
235-7605
Mfr. Part No.:
41.9
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Combination Spanner

Unit of Measure

Metric

Size

9 mm

Head Type

Offset

Overall Length

142mm

Finish

Chrome

Number of Points

12

Offset Angle

15°

Standards/Approvals

DIN 3113, ISO 7738, NF ISO 7738

Non Compliant

COO (Country of Origin):
TW
The Facom 41 series offset combination wrench has ring offset to clear fingers or obstacles and is Ideal for series of nuts. It has satin chrome finish.

OGV profile with 12 point ring for powerful tightening while protecting the nut

Open end head angled at 15°

Size 9 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy