Bahco Combination Spanner 9 mm, 136mm Overall
- RS Stock No.:
- 609-9371
- Distrelec Article No.:
- 304-22-434
- Mfr. Part No.:
- 111M-9
- Brand:
- Bahco
Subtotal (1 unit)*
$24.82
(exc. GST)
$27.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.82 |
*price indicative
- RS Stock No.:
- 609-9371
- Distrelec Article No.:
- 304-22-434
- Mfr. Part No.:
- 111M-9
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Size | 9 mm | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Material | Steel | |
| Overall Length | 136mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113, ISO 7738, ISO 3318, ISO 1711-1, ISO 691 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Size 9 mm | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Material Steel | ||
Overall Length 136mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113, ISO 7738, ISO 3318, ISO 1711-1, ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 111M Series Combination Spanner, 9mm Metric size, Alloy Steel Material - 111M-9
This combination spanner is a versatile tool designed to meet the needs of professionals in various fields, including automotive and mechanical industries. Featuring a double-ended design, it offers two distinct working ends for increased efficiency. Made from high-quality alloy steel and finished with chrome, this metric combination spanner measures 9mm and boasts an overall length of 136mm.
Features & Benefits
• Chrome finish provides resistance against corrosion and wear
• Double-ended design enhances versatility for various use
• Ideal for both tightening and loosening fasteners
• Suitable for use with multiple types of fasteners
Applications
• Used for automotive repair and maintenance tasks
• Ideal for mechanical assembly work and machinery maintenance
• Effective in electronic equipment installation and servicing
• Suitable for use in automation projects requiring precise adjustments
What materials contribute to the tool's durability?
The tool is constructed from alloy steel, known for its strength and resilience, while the chrome finish adds an extra layer of protection against rust and wear, ensuring longevity even under heavy use.
How does the design improve functionality in tight spaces?
The compact shape and double-ended feature provide access to fasteners in constrained environments, allowing for more versatility without needing multiple tools.
What type of fasteners can be used with this spanner?
This spanner is designed to accommodate a range of metric fasteners, making it adaptable for diverse fastening requirements in various professional trades.
Can it be used for both industrial and domestic applications?
Yes, its sturdy construction and versatile design make it suitable for both industrial applications in workshops and domestic tasks at home, providing reliable performance in all settings.
Related links
- Bahco Combination Spanner, 136 mm Overall Chrome
- BETA Combination Spanner 7 x 7 to 24 x 24 mm, 136 mm Overall
- Bahco Ratchet Spanner 10 mm, 136 mm Overall
- RS PRO Combination Ratchet Spanner 10 mm, 136 mm Overall
- RS PRO Combination Ratchet Spanner 8 mm, 136 mm Overall
- BETA Combination Ratchet Spanner Chrome Plated, 136 mm Overall 7
- Teng Tools Combination Spanner 9 mm, 150 mm Overall
- Ega-Master Combination Spanner 9 mm, 130 mm Overall
