Gedore Combination Spanner 15 mm, 190mm Overall
- RS Stock No.:
- 608-571
- Mfr. Part No.:
- 6090640
- Brand:
- Gedore
Subtotal (1 unit)*
$31.48
(exc. GST)
$34.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.48 |
*price indicative
- RS Stock No.:
- 608-571
- Mfr. Part No.:
- 6090640
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Size | 15 mm | |
| Head Type | Combination | |
| Material | 31Crv3 | |
| Overall Length | 190mm | |
| Finish | Chrome Plated | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113 Form A, ISO 3318, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Size 15 mm | ||
Head Type Combination | ||
Material 31Crv3 | ||
Overall Length 190mm | ||
Finish Chrome Plated | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113 Form A, ISO 3318, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Combination spanner is designed for precision and versatility, making it an indispensable tool for both professional and DIY enthusiasts. Manufactured from top-grade chrome-vanadium steel (31CrV3) and featuring a sleek, chrome-plated finish, this spanner ensures durability and resistance to wear. Its carefully forged and machined design allows for a lighter build while maintaining strong performance across various applications. The spanners slim jaw and ergonomic hollow shaft provide a secure grip, ensuring comfortable handling during extensive use. With a 15° angled ring and UD profile, it optimises torque transmission, making it suitable for tasks ranging from simple home repairs to demanding industrial settings. With its compliance to DIN 3113, this tool stands ready to meet the highest standards.
Constructed from premium chrome vanadium steel for enhanced durability
Chrome plated surface for resistance against corrosion and wear
Slim jaw design allows for lighter handling without sacrificing strength
Ergonomically designed hollow shaft ensures a secure and comfortable grip
UD profile enhances the distribution of force, preventing damage to fittings
Carefully forged and professionally machined for reliable precision
Suitable for a wide range of industrial and workshop applications
Related links
- BETA Combination Spanner 15 mm, 190 mm Overall
- Expert by Facom Combination Spanner 15 mm, 190 mm Overall
- BETA Combination Spanner Chrome, 190 mm Overall 15 to 15 mm²
- Facom Spanner 14 x 15 mm, 190 mm Overall
- Facom Ratchet Ring Spanner 14 x 15 mm, 190 mm Overall
- RS PRO Combination Spanner Chrome Height Safe, 190 mm Overall 15 mm
- Bahco Combination Spanner 15 mm, 185 mm Overall
- Facom Combination Spanner 15 mm, 185 mm Overall
