Facom Combination Spanner 18 mm, 204mm Overall
- RS Stock No.:
- 235-7681
- Mfr. Part No.:
- 467BF.18
- Brand:
- Facom
Subtotal (1 unit)*
$80.58
(exc. GST)
$88.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.58 |
*price indicative
- RS Stock No.:
- 235-7681
- Mfr. Part No.:
- 467BF.18
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Size | 18 mm | |
| Material | Chrome Vandium Steel | |
| Overall Length | 204mm | |
| Finish | Chrome | |
| Standards/Approvals | NF ISO 691, NF ISO 1711-1, ISO 1711-1, ISO 691, DIN ISO 1711-1, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Size 18 mm | ||
Material Chrome Vandium Steel | ||
Overall Length 204mm | ||
Finish Chrome | ||
Standards/Approvals NF ISO 691, NF ISO 1711-1, ISO 1711-1, ISO 691, DIN ISO 1711-1, DIN ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 467BF series combination wrench has hinged head to reach difficult access nuts and has size 8 to 19 mm. It has satin chrome finish.
Increment 5°, 6° for dimensions 8 and 9 mm
Ring head hinged at 180°
Open end head angled at 15°
Related links
- Facom Combination Spanner 18 x 19 mm, 286 mm Overall
- Facom Combination Spanner 15 mm, 170 mm Overall
- Facom Combination Spanner 19 mm, 216 mm Overall
- Facom Combination Spanner 13 mm, 155 mm Overall
- Facom Combination Spanner 17 mm, 191 mm Overall
- Facom Combination Spanner 7 mm, 140 mm Overall
- Facom Combination Spanner 8 to 19 mm, 148 mm Overall
- Facom Combination Spanner 18 mm, 208 mm Overall
