Facom Ring Spanner 105 mm, 420mm Overall

Subtotal (1 unit)*

$4,397.66

(exc. GST)

$4,837.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,397.66

*price indicative

RS Stock No.:
235-3694
Mfr. Part No.:
50.105SR
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Metric

Product Type

Ring Spanner

Size

105 mm

Sub Type

Single Ended

VDE/1000V Approved

No

Overall Length

420mm

Height Safe

No

Non-Sparking

Yes

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom 50.SR series non sparking anti magnetic impact ring spanner. It is made of copper beryllium alloy.

Single ended

Metric size 105 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy