Facom Spanner Metric, 190 mm Overall
- RS Stock No.:
- 235-0164
- Mfr. Part No.:
- 49.32SR
- Brand:
- Facom
Subtotal (1 unit)*
$406.38
(exc. GST)
$447.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $406.38 |
*price indicative
- RS Stock No.:
- 235-0164
- Mfr. Part No.:
- 49.32SR
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 32 mm | |
| Sub Type | Single Ended | |
| Product Type | Spanner | |
| Material | Beryllium Copper Alloy | |
| Overall Length | 190mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 32 mm | ||
Sub Type Single Ended | ||
Product Type Spanner | ||
Material Beryllium Copper Alloy | ||
Overall Length 190mm | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 49.SRseries non sparking anti magnetic open end spanner. It is made of copper beryllium alloy.
Single ended
Metric size 32 mm
Related links
- Bahco Single Ended Open Spanner Metric, 190 mm Overall
- BETA Double Ended Open Spanner Metric, 190 mm Overall
- SAM Double Ended Open Spanner Metric, 190 mm Overall
- SAM Slogging Spanner Metric, 190 mm Overall
- ITL Insulated Tools Ltd Open End Spanner Metric, 190 mm Overall VDE/1000V Approved
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 190 mm Overall 14 mm
- Facom Ratchet Ring Spanner 12 x 14 mm, 190 mm Overall
- Facom Metric Fast Open End Combined Ratchet 14 mm, 190 mm Overall
