Facom Combination Ratchet Spanner Satin Chrome, 225mm Overall 11/16 in
- RS Stock No.:
- 235-0121
- Mfr. Part No.:
- 467.11/16
- Brand:
- Facom
Subtotal (1 unit)*
$80.65
(exc. GST)
$88.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.65 |
*price indicative
- RS Stock No.:
- 235-0121
- Mfr. Part No.:
- 467.11/16
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 11/16 in | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Imperial | |
| VDE/1000V Approved | No | |
| Material | Chrome Vandium Steel | |
| Overall Length | 225mm | |
| Finish | Satin Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 11/16 in | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Imperial | ||
VDE/1000V Approved No | ||
Material Chrome Vandium Steel | ||
Overall Length 225mm | ||
Finish Satin Chrome | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facoms combination ratchet ring spanner wrench.
Combination ratchet wrench 11/16 inch
Related links
- Facom Combination Ratchet Spanner Satin Chrome, 191 mm Overall 11/16 in
- Facom Combination Ratchet Spanner Chrome, 165 mm Overall 11/16 in
- Facom Combination Ratchet Spanner Satin Chrome, 149 mm Overall 11/32 in
- STAHLWILLE Combination Ratchet Spanner, 225 mm Overall 0.629 in
- Facom Combination Ratchet Spanner Satin Chrome, 141 mm Overall 11 mm
- Facom Combination Ratchet Spanner Chrome, 103.5 mm Overall 11 mm
- Facom Combination Ratchet Spanner Chrome, 98 mm Overall 11/32 in
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 225 mm Overall 17 mm
