Facom Combination Ratchet Spanner Satin Chrome, 149mm Overall 11/32 in

Subtotal (1 unit)*

$56.64

(exc. GST)

$62.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.64

*price indicative

RS Stock No.:
235-0122
Mfr. Part No.:
467.11/32
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Combination Ratchet Spanner

Size

11/32 in

Unit of Measure

Imperial

VDE/1000V Approved

No

Material

Chrome Vandium Steel

Overall Length

149mm

Finish

Satin Chrome

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facoms combination ratchet ring spanner wrench.

Combination ratchet wrench 11/32 inch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy