Facom Spanner 55 mm, 560mm Overall
- RS Stock No.:
- 235-0103
- Mfr. Part No.:
- 440.55SR
- Brand:
- Facom
Subtotal (1 unit)*
$1,147.29
(exc. GST)
$1,262.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,147.29 |
*price indicative
- RS Stock No.:
- 235-0103
- Mfr. Part No.:
- 440.55SR
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 55 mm | |
| Product Type | Spanner | |
| Material | Beryllium Copper Alloy | |
| Overall Length | 560mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 55 mm | ||
Product Type Spanner | ||
Material Beryllium Copper Alloy | ||
Overall Length 560mm | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 440.SRseries non sparking anti magnetic combination spanner. It is made of copper beryllium alloy.
Double ended
Metric size 55 mm
Related links
- Bahco Combination Spanner 55 mm, 560 mm Overall
- BETA Combination Spanner 55 x 55 mm, 560 mm Overall
- SAM Combination Spanner 50 mm, 560 mm Overall
- BETA Slogging Spanner 55 mm, 300 mm Overall
- GearWrench Combination Spanner 55 mm, 706 mm Overall
- Facom Ring Spanner 55 mm, 270 mm Overall
- Facom Combination Spanner 55 mm, 760 mm Overall
- Facom Ring Spanner 55 mm, 300 mm Overall
