Facom Spanner 12 mm, 150mm Overall
- RS Stock No.:
- 235-0063
- Mfr. Part No.:
- 440.12SR
- Brand:
- Facom
Subtotal (1 unit)*
$167.12
(exc. GST)
$183.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.12 |
*price indicative
- RS Stock No.:
- 235-0063
- Mfr. Part No.:
- 440.12SR
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Spanner | |
| Size | 12 mm | |
| Unit of Measure | Metric | |
| Material | Beryllium Copper Alloy | |
| Overall Length | 150mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Spanner | ||
Size 12 mm | ||
Unit of Measure Metric | ||
Material Beryllium Copper Alloy | ||
Overall Length 150mm | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 440.SRseries non sparking anti magnetic combination spanner. It is made of copper beryllium alloy.
Double ended
Metric size 12 mm
Related links
- Facom Spanner 6.35 to 7.87 mm, 150 mm Overall
- Sutton Tools Carbon Steel 150 mm Overall
- SAM 12 mm Hex Extension, 150 mm Overall
- Bahco Ring Wrench 12 mm Jaw Capacity
- Expert by Facom Combination Spanner 11 mm, 150 mm Overall
- Facom Ratchet Ring Spanner 6 to 24 mm, 150 mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 282 mm Overall
- Facom Ring Spanner 9.53 x 11.11 mm, 150 mm Overall
