Facom Spanner 6.35 → 7.87 mm, 150mm Overall
- RS Stock No.:
- 220-9362
- Mfr. Part No.:
- 65.PE
- Brand:
- Facom
Subtotal (1 unit)*
$171.80
(exc. GST)
$188.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 125 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.80 |
*price indicative
- RS Stock No.:
- 220-9362
- Mfr. Part No.:
- 65.PE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Double Ended | |
| Product Type | Spanner | |
| Unit of Measure | Imperial | |
| Size | 6.35 → 7.87 mm | |
| VDE/1000V Approved | No | |
| Overall Length | 150mm | |
| Finish | Satin Chrome | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Double Ended | ||
Product Type Spanner | ||
Unit of Measure Imperial | ||
Size 6.35 → 7.87 mm | ||
VDE/1000V Approved No | ||
Overall Length 150mm | ||
Finish Satin Chrome | ||
Height Safe No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Facom bit holder ratchet wrench which has bits held by a spring clip. It has knurled head for fast pre tightening.
Head angled at 15°
Related links
- Facom Spanner 12 mm, 150 mm Overall
- Stanley Standard 312 mm Overall
- Expert by Facom Combination Spanner 11 mm, 150 mm Overall
- Facom Ratchet Ring Spanner 6 to 24 mm, 150 mm Overall
- Facom Ring Spanner 9.53 x 11.11 mm, 150 mm Overall
- Facom Ratchet Ring Spanner 9.53 x 11.11 mm, 150 mm Overall
- Facom Ring Spanner 10 x 11 mm, 150 mm Overall
- Facom Ratchet Ring Spanner 10 to 11 mm², 150 mm Overall
