Facom Spanner Imperial, 175mm Overall
- RS Stock No.:
- 235-0057
- Mfr. Part No.:
- 440.1/2SR
- Brand:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-0057
- Mfr. Part No.:
- 440.1/2SR
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Spanner | |
| Unit of Measure | Imperial | |
| Overall Length | 175 mm | |
| Non-Sparking | Yes | |
| Size | 1/2 in | |
| Sub Type | Combination Spanner | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Spanner | ||
Unit of Measure Imperial | ||
Overall Length 175 mm | ||
Non-Sparking Yes | ||
Size 1/2 in | ||
Sub Type Combination Spanner | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 440.SRseries non sparking anti magnetic combination spanner. It is made of copper beryllium alloy.
Double ended
Imperial size 1/2 inch
Related links
- RS PRO Spanner, 175 mm Overall
- Bahco Adjustable Spanner 19 to 50 mm Jaw Capacity, Long Handle
- SAM Adjustable Spanner 13 mm Jaw Capacity, Comfortable Handle Handle
- Facom Combination Spanner 1/2 in, 170 mm Overall
- Facom Open End Spanner Metric, 115 mm Overall
- Facom Combination Spanner Height Safe 1/4 in, 115 mm Overall
- Ega-Master Combination Spanner 15 mm, 175 mm Overall
- Bahco Combination Spanner 1/2 in, 175 mm Overall
