BETA Double Ended Open Spanner Metric, 325mm Overall

Subtotal (1 unit)*

$176.73

(exc. GST)

$194.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$176.73

*price indicative

RS Stock No.:
234-6726
Mfr. Part No.:
55 34X36
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Unit of Measure

Metric

Size

34 x 36 mm

Sub Type

Double Ended

Product Type

Double Ended Open Spanner

Head Type

Standard

Overall Length

325mm

Height Safe

No

Opening Angle

15°

Non-Sparking

Yes

Standards/Approvals

No

RoHS Status: Exempt

The BETA open end spanner has 34x36 mm size. It has 325 mm length and 614 gram weight.

Double ended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy