BETA Double Ended Open Spanner Metric, 297mm Overall

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
234-6722
Mfr. Part No.:
55 27X32
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Unit of Measure

Metric

Product Type

Double Ended Open Spanner

Sub Type

Double Ended

Head Type

Standard

Overall Length

297mm

Height Safe

No

Opening Angle

15°

Non-Sparking

Yes

Standards/Approvals

UNI-ISO 10102 DIN 3110

RoHS Status: Exempt

The BETA open end spanner has 27x32 mm size. It has 297 mm length and 492 gram weight.

Double ended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy