BETA Double Ended Open Spanner Metric, 189mm Overall
- RS Stock No.:
- 234-6709
- Mfr. Part No.:
- 55 14X17
- Brand:
- BETA
Subtotal (1 unit)*
$25.70
(exc. GST)
$28.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 75 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $25.70 |
*price indicative
- RS Stock No.:
- 234-6709
- Mfr. Part No.:
- 55 14X17
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | Double Ended | |
| Unit of Measure | Metric | |
| Product Type | Double Ended Open Spanner | |
| Head Type | Standard | |
| Overall Length | 189mm | |
| Height Safe | No | |
| Opening Angle | 15° | |
| Non-Sparking | Yes | |
| Standards/Approvals | DIN 3110, UNI-ISO 10102 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type Double Ended | ||
Unit of Measure Metric | ||
Product Type Double Ended Open Spanner | ||
Head Type Standard | ||
Overall Length 189mm | ||
Height Safe No | ||
Opening Angle 15° | ||
Non-Sparking Yes | ||
Standards/Approvals DIN 3110, UNI-ISO 10102 | ||
RoHS Status: Exempt
The BETA open end spanner has 14x17 mm size. It has 189 mm length and 92 gram weight.
Double ended
Related links
- BETA Double Ended Open Spanner Metric, 189 mm Overall
- BETA Double Ended Open Spanner Metric, 101 mm Overall
- BETA Double Ended Open Spanner Metric, 500 mm Overall
- BETA Double Ended Open Spanner Metric, 155 mm Overall
- BETA Double Ended Open Spanner Metric, 220 mm Overall
- BETA Double Ended Open Spanner Metric, 425 mm Overall
- BETA Double Ended Open Spanner Metric, 120 mm Overall
- BETA Double Ended Open Spanner Metric, 262 mm Overall
