BETA Single Ended Open Spanner Metric, 572mm Overall

Subtotal (1 unit)*

$359.23

(exc. GST)

$395.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$359.23

*price indicative

RS Stock No.:
234-6695
Mfr. Part No.:
53 70
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Size

70 mm

Sub Type

Single Ended

Product Type

Single Ended Open Spanner

Unit of Measure

Metric

Head Type

Standard

Overall Length

572mm

Opening Angle

15°

Height Safe

No

Non-Sparking

Yes

Standards/Approvals

No

RoHS Status: Exempt

The BETA open end spanner has 70 mm size. It has 572 mm length and 2200 gram weight.

Single ended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy