Bahco Double Ended Open Spanner Metric, 80mm Overall

Subtotal (1 unit)*

$34.68

(exc. GST)

$38.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.68

*price indicative

RS Stock No.:
305-4230
Mfr. Part No.:
1931M-4.5
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Size

4.5 → 4.5 mm²

Unit of Measure

Metric

Product Type

Double Ended Open Spanner

Sub Type

Double Ended

VDE/1000V Approved

No

Head Type

Standard

Material

Alloy Steel

Overall Length

80mm

Finish

Chrome

Height Safe

No

Non-Sparking

No

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE

Liliput Double Open-Ended Spanner


Small open-ended spanner made from alloy steel, chrome plated

Heads mirror polished

Jaws angled at 82.5° and 15 °

Equal openings at both ends

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy