BETA Single Ended Open Spanner Metric, 396mm Overall
- RS Stock No.:
- 234-6690
- Mfr. Part No.:
- 53 46
- Brand:
- BETA
Subtotal (1 unit)*
$123.62
(exc. GST)
$135.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.62 |
*price indicative
- RS Stock No.:
- 234-6690
- Mfr. Part No.:
- 53 46
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Sub Type | Single Ended | |
| Size | 46 mm | |
| Product Type | Single Ended Open Spanner | |
| Head Type | Standard | |
| Overall Length | 396mm | |
| Height Safe | No | |
| Opening Angle | 15° | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Sub Type Single Ended | ||
Size 46 mm | ||
Product Type Single Ended Open Spanner | ||
Head Type Standard | ||
Overall Length 396mm | ||
Height Safe No | ||
Opening Angle 15° | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA open end spanner has 46 mm size. It has 396 mm length and 1120 gram weight.
Single ended
Related links
- BETA Single Ended Open Spanner Metric, 342 mm Overall
- BETA Single Ended Open Spanner Metric, 690 mm Overall
- BETA Single Ended Open Spanner Metric, 528 mm Overall
- BETA Single Ended Open Spanner Metric, 645 mm Overall
- BETA Single Ended Open Spanner Metric, 457 mm Overall
- BETA Single Ended Open Spanner Metric, 608 mm Overall
- BETA Single Ended Open Spanner Metric, 572 mm Overall
- BETA Single Ended Open Spanner Metric, 492 mm Overall
