BETA Single Ended Open Spanner Metric, 412mm Overall

Subtotal (1 unit)*

$203.38

(exc. GST)

$223.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$203.38

*price indicative

RS Stock No.:
234-6691
Mfr. Part No.:
53 50
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Unit of Measure

Metric

Size

50 mm

Sub Type

Single Ended

Product Type

Single Ended Open Spanner

Head Type

Standard

Overall Length

412mm

Height Safe

No

Opening Angle

15°

Non-Sparking

Yes

Standards/Approvals

No

RoHS Status: Exempt

The BETA open end spanner has 50 mm size. It has 412 mm length and 1200 gram weight.

Single ended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy