BETA Single Ended Open Spanner Metric, 96mm Overall VDE/1000V Approved
- RS Stock No.:
- 234-6675
- Mfr. Part No.:
- 52MQ 7
- Brand:
- BETA
Subtotal (1 unit)*
$92.08
(exc. GST)
$101.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.08 |
*price indicative
- RS Stock No.:
- 234-6675
- Mfr. Part No.:
- 52MQ 7
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Size | 7 mm | |
| Sub Type | Open End Spanner | |
| Product Type | Single Ended Open Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | Yes | |
| Head Type | Standard | |
| Overall Length | 96mm | |
| Opening Angle | 15° | |
| Height Safe | No | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Size 7 mm | ||
Sub Type Open End Spanner | ||
Product Type Single Ended Open Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved Yes | ||
Head Type Standard | ||
Overall Length 96mm | ||
Opening Angle 15° | ||
Height Safe No | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA open end spanner 7 mm size. It has 96 mm length and 32 gram weight.
Single ended
Related links
- BETA Single Ended Open Spanner Metric, 96 mm Overall VDE/1000V Approved
- BETA Single Ended Open Spanner Metric, 100 mm Overall VDE/1000V Approved
- Bahco Single Ended Open Spanner Metric, 135 mm Overall VDE/1000V Approved
- Bahco Single Ended Open Spanner Metric, 92 mm Overall VDE/1000V Approved
- Penta Single Ended Open Spanner Metric VDE/1000V Approved
- BETA Single Ended Open Spanner Metric, 1000mm Overall
- BETA Single Ended Open Spanner Metric, 490 mm Overall
- BETA Single Ended Open Spanner Metric, 52mm Overall
