BETA Combination Spanner 21 x 21 mm, 254mm Overall
- RS Stock No.:
- 234-6510
- Mfr. Part No.:
- 42INOX 21
- Brand:
- BETA
Subtotal (1 unit)*
$89.16
(exc. GST)
$98.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.16 |
*price indicative
- RS Stock No.:
- 234-6510
- Mfr. Part No.:
- 42INOX 21
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Combination Spanner | |
| Size | 21 x 21 mm | |
| Unit of Measure | Metric | |
| Material | 420 Stainless Steel | |
| Head Type | Compact Ratchet | |
| Overall Length | 254mm | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113 - UNI ISO 7738 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Combination Spanner | ||
Size 21 x 21 mm | ||
Unit of Measure Metric | ||
Material 420 Stainless Steel | ||
Head Type Compact Ratchet | ||
Overall Length 254mm | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113 - UNI ISO 7738 | ||
RoHS Status: Exempt
The BETA combination spanner has open and offset ring It has 21x21 mm size. It has 254 mm length. It has outstanding mechanical characteristics. It is made up of stainless steel.
Compact heads
High resistance to corrosion
Avoids improper rust
Related links
- BETA Combination Spanner 21 x 21 mm, 254 mm Overall
- BETA Combination Spanner 13/16 in, 254 mm Overall
- BETA Combination Spanner 15 mm, 190 mm Overall
- BETA Combination Spanner 14 mm, 180 mm Overall
- BETA Combination Spanner 16 mm, 201 mm Overall
- BETA Combination Spanner 30 mm, 320 mm Overall
- BETA Combination Spanner 12 mm, 158 mm Overall
- BETA Combination Spanner 36 mm, 360 mm Overall
