Bahco Combination Spanner Height Safe 13 mm, 169mm Overall
- RS Stock No.:
- 124-9761
- Mfr. Part No.:
- TAH111M-13
- Brand:
- Bahco
Subtotal (1 unit)*
$66.68
(exc. GST)
$73.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.68 |
*price indicative
- RS Stock No.:
- 124-9761
- Mfr. Part No.:
- TAH111M-13
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Combination Spanner | |
| Size | 13 mm | |
| Unit of Measure | Metric | |
| Material | High Performance Alloy Steel | |
| Head Type | Open Ended Insert | |
| Overall Length | 169mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Height Safe | Yes | |
| Standards/Approvals | ISO 691, ISO 7738, ISO 1711-1 and DIN 3113, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Combination Spanner | ||
Size 13 mm | ||
Unit of Measure Metric | ||
Material High Performance Alloy Steel | ||
Head Type Open Ended Insert | ||
Overall Length 169mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Height Safe Yes | ||
Standards/Approvals ISO 691, ISO 7738, ISO 1711-1 and DIN 3113, ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Combination Spanner - Working At Height
Bahco Combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. The ideal tool when working at height.
Features and Benefits
Ready to work at Height
Combination wrench in metric sizes
Material: High performance alloy steel
U shape shank provides better comfort
Open-end 15⁰ angle with a slimmer head for better accessibility
12 points Dynamic-Drive profile provides longer life for screws and nuts
Ring end 15⁰ angle for knuckle clearance or better grip
Bigger and bi-directional size marking for easy identification
Chrome plated micro matt finishing provides high-quality surface
Patented U shape design
Standards
ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113
Related links
- Facom Combination Spanner Height Safe 13 mm, 170 mm Overall
- Bahco Combination Spanner 13 mm, 169 mm Overall
- Bahco Combination Spanner Height Safe 16 mm, 195 mm Overall
- Bahco Combination Spanner Height Safe 14 mm, 177 mm Overall
- Bahco Combination Spanner Height Safe 36 mm, 410 mm Overall
- Bahco Combination Spanner Height Safe 22 mm, 250 mm Overall
- Bahco Combination Spanner Height Safe 46 mm, 500 mm Overall
- Bahco Combination Spanner Height Safe 17 mm, 200 mm Overall
