BETA Combination Spanner Imperial, 95mm Overall
- RS Stock No.:
- 234-6405
- Mfr. Part No.:
- 42AS 1/4
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-6405
- Mfr. Part No.:
- 42AS 1/4
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Combination Spanner | |
| Unit of Measure | Imperial | |
| Overall Length | 95 mm | |
| Finish | Nickel Chrome Plated | |
| Head Type | Offset | |
| Size | 6.35 x 6.35 mm | |
| Standards/Approvals | No | |
| Sub Type | Combination Spanner | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Combination Spanner | ||
Unit of Measure Imperial | ||
Overall Length 95 mm | ||
Finish Nickel Chrome Plated | ||
Head Type Offset | ||
Size 6.35 x 6.35 mm | ||
Standards/Approvals No | ||
Sub Type Combination Spanner | ||
RoHS Status: Exempt
The BETA combination spanner has open and offset ring ends. It has 1/4 inch size. It has 95 mm length.
Dual ended
Related links
- BETA Combination Spanner 1/2 in, 433 mm Overall
- BETA Combination Spanner, 233 mm Overall
- BETA Combination Spanner Metric, 433 mm Overall
- RS PRO Combination Ratchet Spanner, 95 mm Overall
- BETA Combination Spanner Metric, 212 mm Overall
- BETA Combination Spanner, 264 mm Overall
- BETA Combination Spanner, 148 mm Overall
- BETA Combination Spanner, 180 mm Overall
