BETA Combination Spanner 12 mm, 174mm Overall

Subtotal (1 unit)*

$70.87

(exc. GST)

$77.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.87

*price indicative

RS Stock No.:
234-6090
Mfr. Part No.:
142SN 12
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Unit of Measure

Metric

Product Type

Combination Spanner

Size

12 mm

Overall Length

174mm

Height Safe

No

Offset Angle

15°

Non-Sparking

No

Standards/Approvals

ISO 21982:2020

RoHS Status: Exempt

The BETA Swivel end ratcheting combination wrench is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.

Length 174mm

Diameter 24mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy