BETA Open End Spanner Metric, 86mm Overall
- RS Stock No.:
- 234-0941
- Mfr. Part No.:
- 73 6
- Brand:
- BETA
Subtotal (1 unit)*
$22.13
(exc. GST)
$24.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.13 |
*price indicative
- RS Stock No.:
- 234-0941
- Mfr. Part No.:
- 73 6
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Open End Spanner | |
| Unit of Measure | Metric | |
| Size | 4 x 4 → 14 x 14 | |
| Sub Type | Double Ended | |
| VDE/1000V Approved | No | |
| Head Type | Double Open End Wrench | |
| Overall Length | 86mm | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | UNI 6737 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Open End Spanner | ||
Unit of Measure Metric | ||
Size 4 x 4 → 14 x 14 | ||
Sub Type Double Ended | ||
VDE/1000V Approved No | ||
Head Type Double Open End Wrench | ||
Overall Length 86mm | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals UNI 6737 | ||
RoHS Status: Exempt
The BETA 73 series is the small double open end wrench and the size of the wrench is the 6 mm. The overall length of this small double end wrench is 86 mm.
Gives high performances
Reduced dimensions
Related links
- BETA Open End Spanner Metric, 124 mm Overall
- BETA Open End Spanner Metric, 78 mm Overall
- BETA Open End Spanner Metric, 124mm Overall
- BETA Open End Spanner Metric, 97 mm Overall
- BETA Open End Spanner Metric, 86 mm Overall
- BETA Open End Spanner Metric, 108 mm Overall
- Gedore Open End Spanner Metric, 302 mm Overall
- Gedore Open End Spanner Metric, 205 mm Overall
