BETA Open End Spanner Metric, 108mm Overall
- RS Stock No.:
- 234-0931
- Mfr. Part No.:
- 73 11
- Brand:
- BETA
Subtotal (1 unit)*
$24.99
(exc. GST)
$27.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.99 |
*price indicative
- RS Stock No.:
- 234-0931
- Mfr. Part No.:
- 73 11
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Open End Spanner | |
| Size | 11 mm | |
| Sub Type | Double Ended | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Overall Length | 108mm | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | UNI 6737 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Open End Spanner | ||
Size 11 mm | ||
Sub Type Double Ended | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Overall Length 108mm | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals UNI 6737 | ||
RoHS Status: Exempt
The BETA 73 series is the small double open end wrench and the size of the wrench is the 11 mm. The overall length of this small double end wrench is 108 mm.
Gives high performances
Reduced dimensions
Related links
- BETA Open End Spanner Metric, 108 mm Overall
- BETA Open End Spanner Metric, 124 mm Overall
- BETA Open End Spanner Metric, 78 mm Overall
- BETA Open End Spanner Metric, 97 mm Overall
- BETA Open End Spanner Metric, 86 mm Overall
- BETA Open End Spanner Metric, 124mm Overall
- BETA Open End Spanner Metric, 86mm Overall
- SAM Open End Spanner Metric, 125 mm Overall VDE/1000V Approved
