BETA Slogging Spanner, 30mm, Metric, 190 mm Overall
- RS Stock No.:
- 234-0882
- Mfr. Part No.:
- 58 30
- Brand:
- BETA
Subtotal (1 unit)**
$89.58
(exc. GST)
$98.54
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $89.58 |
**price indicative
- RS Stock No.:
- 234-0882
- Mfr. Part No.:
- 58 30
- Brand:
- BETA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | BETA | |
Spanner Type | Slogging Spanner | |
Metric Size | 30mm | |
Overall Length | 190 mm | |
Double Ended | No | |
Imperial or Metric | Metric | |
Select all | ||
---|---|---|
Brand BETA | ||
Spanner Type Slogging Spanner | ||
Metric Size 30mm | ||
Overall Length 190 mm | ||
Double Ended No | ||
Imperial or Metric Metric | ||
Related links
- Bahco Slogging Spanner Metric, 190 mm Overall
- BETA Slogging Spanner Metric, 190 mm Overall
- BETA Ring Spanner Metric No
- Bahco Single Ended Open Spanner Metric, 190 mm Overall
- SAM Slogging Spanner Metric 190 mm Overall, No
- BETA Slogging Spanner Metric, 215 mm Overall
- BETA Slogging Spanner Metric, 320 mm Overall
- BETA Slogging Spanner Metric, 235 mm Overall