BETA Slogging Spanner 50 mm, 275mm Overall

Subtotal (1 unit)*

$211.29

(exc. GST)

$232.42

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$211.29

*price indicative

RS Stock No.:
234-0889
Mfr. Part No.:
58 50
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Sub Type

Single Ended

Product Type

Slogging Spanner

Size

50 mm

Unit of Measure

Metric

Overall Length

275mm

Offset Angle

15°

Standards/Approvals

No

RoHS Status: Exempt

The BETA open end slogging spanner has 50 mm size. It has 275 mm length.

Metric

Single ended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy