SAM Combination Spanner Height Safe 25/32 in, 225mm Overall
- RS Stock No.:
- 221-3109
- Mfr. Part No.:
- 50N-20
- Brand:
- SAM
Subtotal (1 unit)*
$26.89
(exc. GST)
$29.58
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $26.89 |
*price indicative
- RS Stock No.:
- 221-3109
- Mfr. Part No.:
- 50N-20
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 25/32 in | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 225mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 691, ISO 3318, DIN ISO 1711-1, NF ISO 3318, ISO 691, NF ISO 7738, ISO 1711-1, NF ISO 1711-1, DIN ISO 691, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 25/32 in | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Material Chrome Vanadium Steel | ||
Overall Length 225mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 691, ISO 3318, DIN ISO 1711-1, NF ISO 3318, ISO 691, NF ISO 7738, ISO 1711-1, NF ISO 1711-1, DIN ISO 691, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage extra fine combination wrench, of size 20 mm, is suitable for all mechanical applications. The key design is studied to reduce its weight while retaining great resistance and improving user comfort.
It is durable
There is no risk of slipping
Related links
- SAM Combination Spanner Height Safe 25/32 in, 230 mm Overall
- SAM Combination Spanner Height Safe 25/64 in, 95 mm Overall
- SAM Combination Spanner Height Safe 1 17/64 in, 329 mm Overall
- SAM Combination Spanner Height Safe 15/16 in, 266 mm Overall
- SAM Combination Spanner Height Safe 29/32 in, 254 mm Overall
- SAM Combination Spanner Height Safe 55/64 in, 242.5 mm Overall
- SAM Combination Spanner Height Safe 63/64 in, 274.5 mm Overall
- SAM Combination Spanner Height Safe 1 1/16 in, 292.5 mm Overall
