SAM Combination Ratchet Spanner Bright Polished Height Safe, 199mm Overall 19/32 in
- RS Stock No.:
- 221-3092
- Mfr. Part No.:
- 50-CT15
- Brand:
- SAM
Subtotal (1 unit)*
$58.68
(exc. GST)
$64.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.68 |
*price indicative
- RS Stock No.:
- 221-3092
- Mfr. Part No.:
- 50-CT15
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 19/32 in | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Metric | |
| Overall Length | 199mm | |
| Finish | Bright Polished | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 19/32 in | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Metric | ||
Overall Length 199mm | ||
Finish Bright Polished | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Outillage jointed ratchet combination wrench, of metric size 15 mm, has 72-teeth ratchet system. It can tilt 180° for easy access to nuts.
It has high speed of execution due to ratchet system
Related links
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 199.5 mm Overall 19/32 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 248.2 mm Overall 3/4 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 178 mm Overall 33/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 208 mm Overall 5/8 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 149 mm Overall 23/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 190 mm Overall 35/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 248 mm Overall 3/4 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 165 mm Overall 7/16 in
