SAM Combination Ratchet Spanner Bright Polished, 352.7mm Overall 27 mm
- RS Stock No.:
- 221-3075
- Mfr. Part No.:
- 50-C-27
- Brand:
- SAM
Subtotal (1 unit)*
$170.31
(exc. GST)
$187.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.31 |
*price indicative
- RS Stock No.:
- 221-3075
- Mfr. Part No.:
- 50-C-27
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Combination Ratchet Spanner | |
| Size | 27 mm | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 352.7mm | |
| Finish | Bright Polished | |
| Height Safe | No | |
| Offset Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 691, NF ISO 1711-1, NF ISO 3318, NF ISO 7738, DIN 3113, ISO 691, ISO 3318, ISO 1711-1, DIN ISO 1711-1, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Combination Ratchet Spanner | ||
Size 27 mm | ||
Material Chrome Vanadium Steel | ||
Overall Length 352.7mm | ||
Finish Bright Polished | ||
Height Safe No | ||
Offset Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 691, NF ISO 1711-1, NF ISO 3318, NF ISO 7738, DIN 3113, ISO 691, ISO 3318, ISO 1711-1, DIN ISO 1711-1, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Outillage ratchet combination wrench, of length 352.7 mm, has 72-tooth ratchet system and is angled at 15°. It allows reversal of the direction of rotation by lever integrated in the body of the key.
It has shiny polished finish
Related links
- SAM Combination Ratchet Spanner Bright Polished, 352.7 mm Overall 27 mm
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 225.5 mm Overall 43/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 208 mm Overall 5/8 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 149 mm Overall 23/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 208.3 mm Overall 5/8 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 199 mm Overall 19/32 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 178 mm Overall 33/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 149.4 mm Overall 23/64 in
