SAM Combination Ratchet Spanner Bright Polished, 190.6mm Overall 14 mm

Subtotal (1 unit)*

$58.07

(exc. GST)

$63.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.07

*price indicative

RS Stock No.:
221-3060
Mfr. Part No.:
50-C-14
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Size

14 mm

Unit of Measure

Metric

Product Type

Combination Ratchet Spanner

Material

Chrome Vanadium Steel

Overall Length

190.6mm

Finish

Bright Polished

Height Safe

No

Offset Angle

15°

Non-Sparking

No

Standards/Approvals

NF ISO 691, NF ISO 1711-1, NF ISO 3318, NF ISO 7738, DIN 3113, ISO 691, ISO 3318, ISO 1711-1, DIN ISO 1711-1, DIN ISO 691

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Outillage ratchet combination wrench, of size 14 mm, has 72-teeth ratchet system. The key is angled at 15° and has slightly longer body. The reversal of the direction of rotation is possible by lever integrated in the body of the key.

There is no risk of slipping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy