Teng Tools Combination Spanner 10 mm, 159mm Overall
- RS Stock No.:
- 198-2126
- Mfr. Part No.:
- 600510R
- Brand:
- Teng Tools
Subtotal (1 unit)*
$62.84
(exc. GST)
$69.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.84 |
*price indicative
- RS Stock No.:
- 198-2126
- Mfr. Part No.:
- 600510R
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Size | 10 mm | |
| Product Type | Combination Spanner | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 159mm | |
| Finish | Satin | |
| Height Safe | No | |
| Offset Angle | 13° | |
| Standards/Approvals | DIN 3113 A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Size 10 mm | ||
Product Type Combination Spanner | ||
Material Chrome Vanadium Steel | ||
Overall Length 159mm | ||
Finish Satin | ||
Height Safe No | ||
Offset Angle 13° | ||
Standards/Approvals DIN 3113 A | ||
RoHS Status: Exempt
The Teng Tools metric ratcheting combination spanner which is a ring and open ended spanner combined with the same size opening at each end. It is available with Teng Tools hip grip design on the ring end for contact with the flat side of the fastening for damage reduction and use on rounded nuts and bolts. It is widely used for rapid tightening and loosening of fastenings.
Off set at 13° for easier use on flat surfaces
72 teeth ratchet spanners giving a 5° increment between clicks
Reversible ratchet mechanism with a flip reverse lever
Designed and manufactured to DIN3113A
Related links
- Bahco Ratchet Spanner 10 mm, 159 mm Overall
- SAM Ring Spanner 10 x 11 mm, 159 mm Overall
- BETA Combination Ratchet Spanner Chrome Plated, 159 mm Overall 10 mm
- Teng Tools Combination Spanner Satin, 180 mm Overall 14 mm
- Teng Tools Combination Spanner Satin, 320 mm Overall 28 mm
- Teng Tools Combination Spanner Satin, 220 mm Overall 18 mm
- Teng Tools Combination Spanner Satin, 300 mm Overall 26 mm
- Teng Tools Combination Spanner Satin, 200 mm Overall 16 mm
