Expert by Facom Combination Spanner Metric, 295mm Overall
- RS Stock No.:
- 188-3101
- Mfr. Part No.:
- E113221
- Brand:
- Expert by Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-3101
- Mfr. Part No.:
- E113221
- Brand:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Overall Length | 295 mm | |
| Finish | Chrome, Chrome | |
| Material | Chrome Vanadium Steel, Chrome Vanadium Steel | |
| Size | 26 mm | |
| Standards/Approvals | DIN 3113, ISO 1711-1, ISO 3318, ISO 691, ISO 7738 | |
| Sub Type | Combination Spanner | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Overall Length 295 mm | ||
Finish Chrome, Chrome | ||
Material Chrome Vanadium Steel, Chrome Vanadium Steel | ||
Size 26 mm | ||
Standards/Approvals DIN 3113, ISO 1711-1, ISO 3318, ISO 691, ISO 7738 | ||
Sub Type Combination Spanner | ||
- COO (Country of Origin):
- TW
12-point OGV® ring angled at 15°
Open end angled at 15° from handle axis
OGV® profile maximizing the contact surface with the nut for a longer lifetime
Forged in Chrome Vanadium steel
High chrome finish
Related links
- Expert by Facom Combination Spanner 25 mm, 295 mm Overall
- Expert by Facom Combination Spanner Metric, 250 mm Overall
- SAM Double Ended Open Spanner Metric, 295 mm Overall
- BETA Single Ended Open Spanner Metric, 295 mm Overall
- SAM Single Ended Open Spanner Metric, 295 mm Overall
- Expert by Facom Combination Spanner 5.5 mm, 93 mm Overall
- Expert by Facom Combination Spanner 6 mm, 100 mm Overall
- Expert by Facom Combination Spanner 18 mm, 220 mm Overall