Expert by Facom Combination Spanner 23 mm, 260mm Overall
- RS Stock No.:
- 188-3098
- Mfr. Part No.:
- E113218
- Brand:
- Expert by Facom
Subtotal (1 unit)*
$33.92
(exc. GST)
$37.31
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $33.92 |
*price indicative
- RS Stock No.:
- 188-3098
- Mfr. Part No.:
- E113218
- Brand:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Size | 23 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 260mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 691, DIN 3113, ISO 7738, ISO 1711-1, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Size 23 mm | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Material Chrome Vanadium Steel | ||
Overall Length 260mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals ISO 691, DIN 3113, ISO 7738, ISO 1711-1, ISO 3318 | ||
- COO (Country of Origin):
- TW
12-point OGV® ring angled at 15°
Open end angled at 15° from handle axis
OGV® profile maximizing the contact surface with the nut for a longer lifetime
Forged in Chrome Vanadium steel
High chrome finish
Related links
- Expert by Facom Combination Spanner 22 mm, 260 mm Overall
- Facom Combination Spanner 23 mm, 257 mm Overall
- Facom Spanner 21 x 23 mm, 260 mm Overall
- Facom Combination Spanner 23 mm, 302 mm Overall
- Facom Combination Spanner 23 mm, 381 mm Overall
- Facom Ratchet Ring Spanner 21 x 23 mm, 260 mm Overall
- Expert by Facom Combination Spanner 5.5 mm, 93 mm Overall
- Expert by Facom Combination Spanner 6 mm, 100 mm Overall