Subtotal (1 unit)*
$82.13
(exc. GST)
$90.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.13 |
*price indicative
- RS Stock No.:
- 235-7999
- Mfr. Part No.:
- 41.23
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 23 mm | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Head Type | Offset | |
| Material | Chrome Vandium Steel | |
| Overall Length | 302mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113, ISO 7738, NF ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 23 mm | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Head Type Offset | ||
Material Chrome Vandium Steel | ||
Overall Length 302mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113, ISO 7738, NF ISO 7738 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 41 series has metric offset combination wrench to clear fingers or obstacles and ideal for series of nuts. The OGV profile with 12-point ring for powerful tightening while protecting the nut. The size of the wrench is the 23 mm.
Open end head angled at 15°
Satin chrome finish
Related links
- Facom Combination Spanner 24 mm, 302 mm Overall
- Facom Combination Spanner 23 mm, 257 mm Overall
- Facom Combination Spanner 23 mm, 381 mm Overall
- Expert by Facom Combination Spanner 23 mm, 260 mm Overall
- SAM Combination Spanner 23 mm, 253 mm Overall
- Bahco Combination Spanner 23 mm, 280 mm Overall
- STAHLWILLE Combination Spanner 23 mm, 280.00 mm Overall
- SAM Combination Spanner 23 mm, 295 mm Overall
