Teng Tools Spanner Metric, 263mm Overall
- RS Stock No.:
- 810-931
- Mfr. Part No.:
- 622427
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$64.33
(exc. GST)
$70.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.33 |
*price indicative
- RS Stock No.:
- 810-931
- Mfr. Part No.:
- 622427
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Size | 24 | |
| Material | Chrome Vanadium | |
| Overall Length | 263mm | |
| Finish | Satin | |
| Opening Angle | 15° | |
| Standards/Approvals | 3110 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Size 24 | ||
Material Chrome Vanadium | ||
Overall Length 263mm | ||
Finish Satin | ||
Opening Angle 15° | ||
Standards/Approvals 3110 | ||
- COO (Country of Origin):
- TW
The Teng Tools double open ended spanner offers versatility with its two different sizes at each end, making it an essential tool for various tightening and loosening tasks in both professional and DIY applications.
Constructed from chrome vanadium for durability and a satin finish
Each end is offset at 15° to facilitate easier use in tight spaces
Designed according to DIN3110 standards for reliable performance
Includes jaw diameters of 52.8 and 59.1 mm for versatile applications
Related links
- Teng Tools Spanner Metric, 140mm Overall
- Teng Tools Spanner Metric, 104mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 88mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 204mm Overall
- Teng Tools Spanner Metric, 188.5mm Overall
- Teng Tools Spanner Metric, 221mm Overall
- Teng Tools Spanner Metric, 298mm Overall
- Teng Tools Spanner Metric, 237mm Overall
