STAHLWILLE Combination Spanner 11 mm, 180mm Overall
- RS Stock No.:
- 719-342
- Mfr. Part No.:
- 40101111
- Brand:
- STAHLWILLE
This image is representative of the product range
Subtotal (1 unit)*
$54.45
(exc. GST)
$59.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.45 |
*price indicative
- RS Stock No.:
- 719-342
- Mfr. Part No.:
- 40101111
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Unit of Measure | Metric | |
| Size | 11 mm | |
| Product Type | Combination Spanner | |
| Head Type | Bi-Hexagonal | |
| Material | Chrome Alloy Steel | |
| Overall Length | 180mm | |
| Finish | Chrome Plated | |
| Offset Angle | 15.00° | |
| Standards/Approvals | ISO 7738 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Unit of Measure Metric | ||
Size 11 mm | ||
Product Type Combination Spanner | ||
Head Type Bi-Hexagonal | ||
Material Chrome Alloy Steel | ||
Overall Length 180mm | ||
Finish Chrome Plated | ||
Offset Angle 15.00° | ||
Standards/Approvals ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Combination spanner , designed with precision engineering, excels at delivering exceptional torque and grip. Crafted for professionals and enthusiasts alike, this tool enables effortless handling of fasteners with its double-T profile and AS-Drive technology. The extra-long design provides enhanced leverage, making it particularly effective for hard-to-reach areas. With its robust chrome-plated finish and high-quality Chrome Alloy Steel construction, this spanner promises durability and resilience even under continuous use. Engineered for optimal performance, it ensures a non-slip experience while working, even in greasy conditions, thereby enhancing safety and efficiency on the job.
Optimised for outstanding power transmission, ensuring a firm grip on fasteners
Providing a non-slip surface for improved control during use, particularly in oily environments
Robustly constructed from high-quality forged Chrome Alloy Steel for maximum durability
Special AS-Drive profile prevents damage to the flats of bolts and nuts while delivering high torque
Designed with a double-T profile for superb load capacity and reduced weight
Thin-walled rings facilitate ease of use in confined spaces without jamming
Offset shaft design reinforces load zones to prevent deformation under heavy use
Corrosion-resistant chrome-plated finish for longevity and ease of maintenance
Related links
- STAHLWILLE Combination Spanner 12 mm, 180.00 mm Overall
- Expert by Facom Combination Spanner 11 mm, 150 mm Overall
- Bahco Combination Spanner 11 mm, 153 mm Overall
- Bahco Combination Spanner 11 mm, 135 mm Overall
- BETA Combination Spanner 11 mm, 148 mm Overall
- Teng Tools Combination Spanner 11 mm, 165 mm Overall
- Facom Combination Spanner 11 mm, 155 mm Overall
- SAM Combination Spanner 11 mm, 100 mm Overall
