Penta Single Ended Open Spanner Metric VDE/1000V Approved
- RS Stock No.:
- 621-449
- Mfr. Part No.:
- MS16RS-13
- Brand:
- Penta
Subtotal (1 unit)*
$55.73
(exc. GST)
$61.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.73 |
*price indicative
- RS Stock No.:
- 621-449
- Mfr. Part No.:
- MS16RS-13
- Brand:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Sub Type | Single Ended Open | |
| Size | 13 mm | |
| Unit of Measure | Metric | |
| Product Type | Single Ended Open Spanner | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium Steel | |
| Finish | Plain Lacquer | |
| Standards/Approvals | ISO, IEC, EN | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Sub Type Single Ended Open | ||
Size 13 mm | ||
Unit of Measure Metric | ||
Product Type Single Ended Open Spanner | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium Steel | ||
Finish Plain Lacquer | ||
Standards/Approvals ISO, IEC, EN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Insulated Open Ended Spanners
Single ended metric or imperial open-end spanners
Manufactured from chrome vanadium steel with plain laquered finish
Standards
ESI 26-3, issue 2 1984; IEC: Technical Committee 78 (Draft Document); EDF: ST Specification Technique No. 1 (France), VDE 0680/2 Part II (West Germany); B.S. 2559 Pt 3:1973; IEC900; EN60900; 6SI26-3; NFEN60900
Related links
- Penta Single Ended Open Spanner Metric VDE/1000V Approved
- BETA Single Ended Open Spanner Metric, 100 mm Overall VDE/1000V Approved
- Bahco Single Ended Open Spanner Metric, 135 mm Overall VDE/1000V Approved
- BETA Single Ended Open Spanner Metric, 96 mm Overall VDE/1000V Approved
- Bahco Single Ended Open Spanner Metric, 92 mm Overall VDE/1000V Approved
- SAM Single Ended Open Spanner Metric, 126 mm Overall
- Bahco Single Ended Open Spanner Metric, 125 mm Overall
- BETA Single Ended Open Spanner Metric, 145 mm Overall
