Gedore Ring Spanner 36x41 mm, 450mm Overall
- RS Stock No.:
- 608-561
- Mfr. Part No.:
- 6019500
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
$197.79
(exc. GST)
$217.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.79 |
*price indicative
- RS Stock No.:
- 608-561
- Mfr. Part No.:
- 6019500
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Unit of Measure | Metric | |
| Size | 36x41 mm | |
| Product Type | Ring Spanner | |
| Sub Type | Spanner | |
| Head Type | Ring | |
| Material | 31Crv3 | |
| Overall Length | 450mm | |
| Finish | Chrome Plated Satin | |
| Offset Angle | 5° | |
| Standards/Approvals | DIN 838, ISO 3318, ISO 1085, ISO 10104, ISO 3310 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Unit of Measure Metric | ||
Size 36x41 mm | ||
Product Type Ring Spanner | ||
Sub Type Spanner | ||
Head Type Ring | ||
Material 31Crv3 | ||
Overall Length 450mm | ||
Finish Chrome Plated Satin | ||
Offset Angle 5° | ||
Standards/Approvals DIN 838, ISO 3318, ISO 1085, ISO 10104, ISO 3310 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Double-ended ring spanner is expertly crafted for a variety of demanding applications, ensuring precision and efficiency in mechanical tasks. Designed in accordance with DIN 838 and ISO standards, this tool features a unique UD profile and a deep offset ring that promotes secure grip and gentle force transmission. Constructed from high-quality vanadium steel, it is chrome-plated for durability and longevity. Ideal for accessing hard-to-reach fasteners or deeply recessed bolts, this spanner offers high bending strength to prevent fractures during use, making it an essential addition to any professional toolbox.
Manufactured from vanadium steel 31CrV3 for exceptional strength
Chrome plated surface provides resistant against corrosion and wear
Deep offset design allows for access to deep set bolts with ease
UD profile ensures effective and gentle force transmission
Crafted according to DIN 838 and ISO standards for guaranteed performance
Thin walled rings minimise bulk while providing robust support
Indicates overloading through deformation to enhance user safety
Professional grade quality suited for extensive use in industrial applications
Related links
- Facom Ring Spanner 110 mm, 450 mm Overall
- BETA Ring Spanner 36x41, 320 mm Overall
- Gedore Ring Spanner 65 mm, 355 mm Overall
- Gedore Ring Spanner 19x22 mm, 230 mm Overall
- Gedore Ring Spanner 41 mm, 265 mm Overall
- Gedore Ring Spanner 10x11 mm, 150 mm Overall
- Gedore Ring Spanner 24 mm, 180 mm Overall
- Gedore Ring Spanner 30x36 mm, 410 mm Overall
