Stanley Combination Spanner 18 mm, 285mm Overall
- RS Stock No.:
- 482-844
- Mfr. Part No.:
- FMMT13041-0
- Brand:
- Stanley
Subtotal (1 unit)*
$16.66
(exc. GST)
$18.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.66 |
*price indicative
- RS Stock No.:
- 482-844
- Mfr. Part No.:
- FMMT13041-0
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Size | 18 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Overall Length | 285mm | |
| Standards/Approvals | EN 14183 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Size 18 mm | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Overall Length 285mm | ||
Standards/Approvals EN 14183 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Anti slip Combination Wrench 18mm is designed to tackle a wide range of large, heavy-duty jobs. Constructed from corrosion-resistant chrome vanadium steel and finished with a satin chrome coating, this wrench provides exceptional strength and durability. Its Anti slip profile ensures a secure and comfortable grip, even in challenging conditions. The 12-point versatile box end, combined with an open and box end wrench design and a 15-degree offset, improves access and creates additional clearance in tight spaces.
Anti slip profile provides improved bolt contact which prevents slipping
12 point ratcheting box end for easy fitting over nuts and bolts
15° offset open end and box end offering improved access and torque
Related links
- Stanley Combination Spanner 17 mm, 27 cm Overall
- Stanley Combination Spanner 14 mm, 18.5 cm Overall
- Stanley Combination Spanner 11 mm, 15.2 cm Overall
- Stanley Combination Spanner 13 mm, 17.2 cm Overall
- Stanley Combination Spanner 15 mm, 19.4 cm Overall
- Stanley Combination Spanner 19 mm, 29.5 cm Overall
- Stanley Combination Spanner 10 mm, 14.2 cm Overall
- Stanley Combination Spanner 16 mm, 19.9 cm Overall
